
FMTL5219 | |
|---|---|
DigiKey Part Number | 5328-FMTL5219-ND |
Manufacturer | |
Manufacturer Product Number | FMTL5219 |
Description | RATCHET CABLE CUTTER FOR COPPER/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 14.76" (374.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 14.76" (374.9mm) | |
Features | Ergonomic, Ratcheting, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,30000 € | 382,30 € |
| Unit Price without VAT: | 382,30000 € |
|---|---|
| Unit Price with VAT: | 454,93700 € |

