
FMTL5217 | |
|---|---|
DigiKey Part Number | 5328-FMTL5217-ND |
Manufacturer | |
Manufacturer Product Number | FMTL5217 |
Description | RATCHET CABLE CUTTER FOR COPPER/ |
Customer Reference | |
Detailed Description | Cable Cutter Circular 15.75" (400.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 15.75" (400.1mm) | |
Features | Ergonomic, Ratcheting, Soft Grips | |
Capacity | - | |
Weight | - |

