Cable Assembly Coaxial 1.0mm to 1.0mm FM-110TC 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTC701-12

DigiKey Part Number
5328-FMTC701-12-ND
Manufacturer
Manufacturer Product Number
FMTC701-12
Description
COAX CBL 1.0MM TO 1.0MM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm FM-110TC 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Obsolete
Cable Type
FM-110TC
Style
1.0mm to 1.0mm
Connector Impedance
50 Ohms
1st Connector
1.0mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
110 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
2nd Connector
1.0mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.