Cable Assembly Coaxial 1.0mm to 1.0mm FM-110TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTC700

DigiKey Part Number
5328-FMTC700-ND
Manufacturer
Manufacturer Product Number
FMTC700
Description
PRECISION 1.0MM MALE TO 1.0MM MA
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm FM-110TC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.0mm Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Cable Type
FM-110TC
Style
1.0mm to 1.0mm
Connector Impedance
50 Ohms
1st Connector
1.0mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
110 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.