
FMTC604-24 | |
|---|---|
DigiKey Part Number | 5328-FMTC604-24-ND |
Manufacturer | |
Manufacturer Product Number | FMTC604-24 |
Description | COAX CBL F-TYPE TO F-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type FM-SF200LL75 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | F-Type to F-Type | |
1st Connector | F-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | FM-SF200LL75 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

