Cable Assembly Coaxial N-Type to N-Type FM-SF200LL75 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTC601-72

DigiKey Part Number
5328-FMTC601-72-ND
Manufacturer
Manufacturer Product Number
FMTC601-72
Description
COAX CBL N-TYPE TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type FM-SF200LL75 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Obsolete
Cable Type
FM-SF200LL75
Style
N-Type to N-Type
Cable Impedance
75 Ohms
1st Connector
N-Type Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Plug
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.