Cable Assembly Coaxial N-Type to N-Type FM-SF200LL 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTC504-24

DigiKey Part Number
5328-FMTC504-24-ND
Manufacturer
Manufacturer Product Number
FMTC504-24
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type FM-SF200LL 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
FM-SF200LL
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
N-Type Jack
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1120,94000 €120,94 €
Manufacturers Standard Package
Unit Price without VAT:120,94000 €
Unit Price with VAT:143,91860 €