
FMTC301-48 | |
|---|---|
DigiKey Part Number | 5328-FMTC301-48-ND |
Manufacturer | |
Manufacturer Product Number | FMTC301-48 |
Description | COAX CABLE SMA TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA FM-151TC 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | FM-151TC | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |

