
FMSW8022 | |
|---|---|
DigiKey Part Number | 5328-FMSW8022-ND |
Manufacturer | |
Manufacturer Product Number | FMSW8022 |
Description | SP6T, ELECTROMECHANICAL RELAY NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB |
Manufacturer Fairview Microwave | Insertion Loss 1.6dB |
Packaging Bulk | Test Frequency 52GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 52GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.001,00000 € | 3.001,00 € |
| Unit Price without VAT: | 3.001,00000 € |
|---|---|
| Unit Price with VAT: | 3.571,19000 € |

