
FMSW8009 | |
|---|---|
DigiKey Part Number | 5328-FMSW8009-ND |
Manufacturer | |
Manufacturer Product Number | FMSW8009 |
Description | PIN DIODE SWITCH SMA SPDT 6GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 65dB | |
Insertion Loss | 1.75dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.517,63000 € | 1.517,63 € |
| Unit Price without VAT: | 1.517,63000 € |
|---|---|
| Unit Price with VAT: | 1.805,97970 € |

