
FMSW8007 | |
|---|---|
DigiKey Part Number | 5328-FMSW8007-ND |
Manufacturer | |
Manufacturer Product Number | FMSW8007 |
Description | PIN DIODE SWITCH SMA SPDT 1GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 1GHz | |
Isolation | 50dB | |
Insertion Loss | 0.40dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 15V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.516,72000 € | 2.516,72 € |
| Unit Price without VAT: | 2.516,72000 € |
|---|---|
| Unit Price with VAT: | 2.994,89680 € |

