
FMSW7290 | |
|---|---|
DigiKey Part Number | 5328-FMSW7290-ND |
Manufacturer | |
Manufacturer Product Number | FMSW7290 |
Description | SP4T, ELECTROMECHANICAL RELAY NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB |
Manufacturer Fairview Microwave | Insertion Loss 1.6dB |
Packaging Bulk | Test Frequency 43GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 43GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.030,21000 € | 3.030,21 € |
| Unit Price without VAT: | 3.030,21000 € |
|---|---|
| Unit Price with VAT: | 3.605,94990 € |

