
FMSW7286 | |
|---|---|
DigiKey Part Number | 5328-FMSW7286-ND |
Manufacturer | |
Manufacturer Product Number | FMSW7286 |
Description | SP4T, ELECTROMECHANICAL RELAY LA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 43GHz | |
Isolation | 40dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 43GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.301,36000 € | 2.301,36 € |
| Unit Price without VAT: | 2.301,36000 € |
|---|---|
| Unit Price with VAT: | 2.738,61840 € |

