
FMSW7283 | |
|---|---|
DigiKey Part Number | 5328-FMSW7283-ND |
Manufacturer | |
Manufacturer Product Number | FMSW7283 |
Description | SPDT, ELECTROMECHANICAL RELAY LA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB |
Manufacturer Fairview Microwave | Insertion Loss 1.2dB |
Packaging Bulk | Test Frequency 43GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 43GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.029,36000 € | 1.029,36 € |
| Unit Price without VAT: | 1.029,36000 € |
|---|---|
| Unit Price with VAT: | 1.224,93840 € |

