
FMSW6581 | |
|---|---|
DigiKey Part Number | 5328-FMSW6581-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6581 |
Description | EM RELAY SWITCH 52 GHZ 12 V 2.4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 1.2dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 65°C |
Frequency Range DC ~ 52GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.225,37000 € | 3.225,37 € |
| Unit Price without VAT: | 3.225,37000 € |
|---|---|
| Unit Price with VAT: | 3.838,19030 € |

