
FMSW6569 | |
|---|---|
DigiKey Part Number | 5328-FMSW6569-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6569 |
Description | EM RELAY SWITCH 26.5 GHZ 12 V SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Fairview Microwave | Insertion Loss 0.40dB |
Packaging Bag | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 65°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.453,30000 € | 2.453,30 € |
| Unit Price without VAT: | 2.453,30000 € |
|---|---|
| Unit Price with VAT: | 2.919,42700 € |

