
FMSW6565 | |
|---|---|
DigiKey Part Number | 5328-FMSW6565-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6565 |
Description | EM RELAY SWITCH 52 GHZ 12 V 2.4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 1.5dB |
Packaging Bag | Test Frequency 52GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 65°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range DC ~ 52GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.642,46000 € | 5.642,46 € |
| Unit Price without VAT: | 5.642,46000 € |
|---|---|
| Unit Price with VAT: | 6.714,52740 € |

