
FMSW6553 | |
|---|---|
DigiKey Part Number | 5328-FMSW6553-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6553 |
Description | EM RELAY SWITCH 12 GHZ 28 V TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP2T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.2dB |
Packaging Bag | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Topology Reflective | Operating Temperature -54°C ~ 85°C |
Circuit SP2T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 12GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.294,85000 € | 1.294,85 € |
| Unit Price without VAT: | 1.294,85000 € |
|---|---|
| Unit Price with VAT: | 1.540,87150 € |

