
FMSW6547 | |
|---|---|
DigiKey Part Number | 5328-FMSW6547-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6547 |
Description | EM RELAY SWITCH 18 GHZ 12 V SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 90dB |
Manufacturer Fairview Microwave | Insertion Loss 0.2dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Reflective | Operating Temperature -54°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.962,31000 € | 1.962,31 € |
| Unit Price without VAT: | 1.962,31000 € |
|---|---|
| Unit Price with VAT: | 2.335,14890 € |

