
FMSW6520 | |
|---|---|
DigiKey Part Number | 5328-FMSW6520-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6520 |
Description | EM RELAY SWITCH 12 GHZ 28 V TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 90dB | |
Insertion Loss | 0.2dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,01000 € | 893,01 € |
| Unit Price without VAT: | 893,01000 € |
|---|---|
| Unit Price with VAT: | 1.062,68190 € |

