
FMSW6513 | |
|---|---|
DigiKey Part Number | 5328-FMSW6513-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6513 |
Description | EM RELAY SWITCH 26.5 GHZ 12 V SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB |
Packaging Bag | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 12V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.382,14000 € | 2.382,14 € |
| Unit Price without VAT: | 2.382,14000 € |
|---|---|
| Unit Price with VAT: | 2.834,74660 € |

