
FMSW6510 | |
|---|---|
DigiKey Part Number | 5328-FMSW6510-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6510 |
Description | EM RELAY SWITCH 12.4 GHZ 12 V TN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.2dB |
Packaging Bag | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 12V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 12.4GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.192,93000 € | 1.192,93 € |
| Unit Price without VAT: | 1.192,93000 € |
|---|---|
| Unit Price with VAT: | 1.419,58670 € |

