
FMSW6505 | |
|---|---|
DigiKey Part Number | 5328-FMSW6505-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6505 |
Description | EM RELAY SWITCH 12.4 GHZ 28 V TY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Fairview Microwave | Insertion Loss 0.2dB |
Packaging Bag | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 28V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.833,39000 € | 2.833,39 € |
| Unit Price without VAT: | 2.833,39000 € |
|---|---|
| Unit Price with VAT: | 3.371,73410 € |

