
FMSW6481 | |
|---|---|
DigiKey Part Number | 5328-FMSW6481-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6481 |
Description | EM RELAY SWITCH 40 GHZ 28 V 2.92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Fairview Microwave | Insertion Loss 0.40dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 28V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 40GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.332,25000 € | 1.332,25 € |
| Unit Price without VAT: | 1.332,25000 € |
|---|---|
| Unit Price with VAT: | 1.585,37750 € |

