
FMSW6458 | |
|---|---|
DigiKey Part Number | 5328-FMSW6458-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6458 |
Description | EM RELAY SWITCH 40 GHZ 12 V 2.92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Circuit SP6T | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 40GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.456,00000 € | 3.456,00 € |
| Unit Price without VAT: | 3.456,00000 € |
|---|---|
| Unit Price with VAT: | 4.112,64000 € |

