
FMSW6457 | |
|---|---|
DigiKey Part Number | 5328-FMSW6457-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6457 |
Description | EM RELAY SWITCH 40 GHZ 28 V 2.92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Circuit SP4T | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 40GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.916,86000 € | 2.916,86 € |
| Unit Price without VAT: | 2.916,86000 € |
|---|---|
| Unit Price with VAT: | 3.471,06340 € |

