
FMSW6451 | |
|---|---|
DigiKey Part Number | 5328-FMSW6451-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6451 |
Description | EM RELAY SWITCH 40 GHZ 12 V 2.92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer Fairview Microwave | Test Frequency 40GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 13V |
RF Type General Purpose | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 40GHz | Mounting Type Chassis Mount |
Isolation 80dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.542,59000 € | 2.542,59 € |
| Unit Price without VAT: | 2.542,59000 € |
|---|---|
| Unit Price with VAT: | 3.025,68210 € |

