
FMSW6449 | |
|---|---|
DigiKey Part Number | 5328-FMSW6449-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6449 |
Description | EM RELAY SWITCH 26.5 GHZ 28 V SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.3dB |
Manufacturer Fairview Microwave | Test Frequency 26.5GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 26.5GHz | Mounting Type Chassis Mount |
Isolation 80dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,80000 € | 1.079,80 € |
| Unit Price without VAT: | 1.079,80000 € |
|---|---|
| Unit Price with VAT: | 1.284,96200 € |

