
FMSW6433 | |
|---|---|
DigiKey Part Number | 5328-FMSW6433-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6433 |
Description | EM RELAY SWITCH 18 GHZ 28 V SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.3dB |
Manufacturer Fairview Microwave | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 26V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 18GHz | Mounting Type Chassis Mount |
Isolation 70dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,35000 € | 524,35 € |
| Unit Price without VAT: | 524,35000 € |
|---|---|
| Unit Price with VAT: | 623,97650 € |

