
FMSW6421 | |
|---|---|
DigiKey Part Number | 5328-FMSW6421-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6421 |
Description | EM RELAY SWITCH 26.5 GHZ 28 V SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.35dB |
Packaging Bag | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Topology Reflective | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,49000 € | 364,49 € |
| Unit Price without VAT: | 364,49000 € |
|---|---|
| Unit Price with VAT: | 433,74310 € |

