
FMSW6418 | |
|---|---|
DigiKey Part Number | 5328-FMSW6418-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6418 |
Description | EM RELAY SWITCH 26.5 GHZ 24 V SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 1dB |
Packaging Bag | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20.5V ~ 30V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,16000 € | 473,16 € |
| Unit Price without VAT: | 473,16000 € |
|---|---|
| Unit Price with VAT: | 563,06040 € |

