
FMSW6415 | |
|---|---|
DigiKey Part Number | 5328-FMSW6415-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6415 |
Description | EM RELAY SWITCH 18 GHZ 12 V SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,43000 € | 365,43 € |
| Unit Price without VAT: | 365,43000 € |
|---|---|
| Unit Price with VAT: | 434,86170 € |

