
FMSW6414 | |
|---|---|
DigiKey Part Number | 5328-FMSW6414-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6414 |
Description | EM RELAY SWITCH 8 GHZ 24 V SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB |
Manufacturer Fairview Microwave | Insertion Loss 0.3dB |
Packaging Bag | Test Frequency 8GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20.5V ~ 30V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,14000 € | 282,14 € |
| Unit Price without VAT: | 282,14000 € |
|---|---|
| Unit Price with VAT: | 335,74660 € |

