
FMSW6410 | |
|---|---|
DigiKey Part Number | 5328-FMSW6410-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6410 |
Description | EM RELAY SWITCH 20 GHZ 28 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.25dB |
Packaging Bag | Test Frequency 20GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Circuit SP10T | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 20GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.763,00000 € | 4.763,00 € |
| Unit Price without VAT: | 4.763,00000 € |
|---|---|
| Unit Price with VAT: | 5.667,97000 € |

