
FMSW6403 | |
|---|---|
DigiKey Part Number | 5328-FMSW6403-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6403 |
Description | EM RELAY SWITCH 12 GHZ 28 V TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 60dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,89000 € | 542,89 € |
| Unit Price without VAT: | 542,89000 € |
|---|---|
| Unit Price with VAT: | 646,03910 € |

