
FMSW6402 | |
|---|---|
DigiKey Part Number | 5328-FMSW6402-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6402 |
Description | EM RELAY SWITCH 18 GHZ 28 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.2dB |
Manufacturer Fairview Microwave | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 26V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 18GHz | Mounting Type Chassis Mount |
Isolation 70dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,48000 € | 670,48 € |
| Unit Price without VAT: | 670,48000 € |
|---|---|
| Unit Price with VAT: | 797,87120 € |

