
FMSW6399 | |
|---|---|
DigiKey Part Number | 5328-FMSW6399-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6399 |
Description | EM RELAY SWITCH 12 GHZ 28 V TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 90dB |
Manufacturer Fairview Microwave | Insertion Loss 0.3dB |
Packaging Bag | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Circuit SPDT | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 12GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,75000 € | 512,75 € |
| Unit Price without VAT: | 512,75000 € |
|---|---|
| Unit Price with VAT: | 610,17250 € |

