
FMSW6397 | |
|---|---|
DigiKey Part Number | 5328-FMSW6397-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6397 |
Description | EM RELAY SWITCH 12 GHZ 28 V TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 70dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,29000 € | 428,29 € |
| Unit Price without VAT: | 428,29000 € |
|---|---|
| Unit Price with VAT: | 509,66510 € |

