
FMSW6390 | |
|---|---|
DigiKey Part Number | 5328-FMSW6390-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6390 |
Description | EM RELAY SWITCH 12 GHZ 12 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.2dB |
Manufacturer Fairview Microwave | Test Frequency 12GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 13V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 12GHz | Mounting Type Chassis Mount |
Isolation 70dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,35000 € | 708,35 € |
| Unit Price without VAT: | 708,35000 € |
|---|---|
| Unit Price with VAT: | 842,93650 € |

