
FMSW6388 | |
|---|---|
DigiKey Part Number | 5328-FMSW6388-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6388 |
Description | EM RELAY SWITCH 18 GHZ 12 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.2dB |
Manufacturer Fairview Microwave | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 13V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 18GHz | Mounting Type Chassis Mount |
Isolation 70dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,29000 € | 674,29 € |
| Unit Price without VAT: | 674,29000 € |
|---|---|
| Unit Price with VAT: | 802,40510 € |

