
FMSW6373 | |
|---|---|
DigiKey Part Number | 5328-FMSW6373-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6373 |
Description | EM RELAY SWITCH 18 GHZ 12 V SMA |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.15dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 70°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |

