
FMSW6358 | |
|---|---|
DigiKey Part Number | 5328-FMSW6358-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6358 |
Description | EM RELAY SWITCH 18 GHZ 12 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Fairview Microwave | Insertion Loss 0.15dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,93000 € | 766,93 € |
| Unit Price without VAT: | 766,93000 € |
|---|---|
| Unit Price with VAT: | 912,64670 € |

