
FMSW6338 | |
|---|---|
DigiKey Part Number | 5328-FMSW6338-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6338 |
Description | EM RELAY SWITCH 20 GHZ 24 V SMA |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB (max) |
Packaging Bag | Test Frequency 20GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 20V ~ 32V |
Topology Reflective | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 20GHz |

