
FMSW6331 | |
|---|---|
DigiKey Part Number | 5328-FMSW6331-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6331 |
Description | EM RELAY SWITCH 20 GHZ 24 V SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Absorptive | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 80dB (min) | |
Insertion Loss | 0.6dB (max) | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 20V ~ 32V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.849,27000 € | 4.849,27 € |
| Unit Price without VAT: | 4.849,27000 € |
|---|---|
| Unit Price with VAT: | 5.770,63130 € |

