
FMSW6317 | |
|---|---|
DigiKey Part Number | 5328-FMSW6317-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6317 |
Description | EM RELAY SWITCH 40 GHZ 12 V 2.92 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 40GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 1dB (max) | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

