
FMSW6311 | |
|---|---|
DigiKey Part Number | 5328-FMSW6311-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6311 |
Description | EM RELAY SWITCH 22 GHZ 12 V SMA |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (Min) |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB (max) |
Packaging Bag | Test Frequency 22GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 12V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 22GHz |

