
FMSW6292 | |
|---|---|
DigiKey Part Number | 5328-FMSW6292-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6292 |
Description | PIN DIODE SWITCH SMA TRANSFER 18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 3.1dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Frequency Range 1GHz ~ 18GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.111,46000 € | 3.111,46 € |
| Unit Price without VAT: | 3.111,46000 € |
|---|---|
| Unit Price with VAT: | 3.702,63740 € |

