
FMSW6240 | |
|---|---|
DigiKey Part Number | 5328-FMSW6240-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6240 |
Description | PIN DIODE SWITCH SMA SPDT 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 12GHz ~ 18GHz | |
Isolation | 70dB (min) | |
Insertion Loss | 3.5dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -15V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.274,87000 € | 2.274,87 € |
| Unit Price without VAT: | 2.274,87000 € |
|---|---|
| Unit Price with VAT: | 2.707,09530 € |

