
FMSW6239 | |
|---|---|
DigiKey Part Number | 5328-FMSW6239-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6239 |
Description | PIN DIODE SWITCH SMA SPDT 12GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 8GHz ~ 12GHz | |
Isolation | 70dB (min) | |
Insertion Loss | 2.2dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -15V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.859,40000 € | 3.859,40 € |
| Unit Price without VAT: | 3.859,40000 € |
|---|---|
| Unit Price with VAT: | 4.592,68600 € |

