
FMSW6238 | |
|---|---|
DigiKey Part Number | 5328-FMSW6238-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6238 |
Description | PIN DIODE SWITCH SMA SPDT 8GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 1.9dB |
Packaging Bag | Test Frequency 8GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 4GHz ~ 8GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.320,80000 € | 2.320,80 € |
| Unit Price without VAT: | 2.320,80000 € |
|---|---|
| Unit Price with VAT: | 2.761,75200 € |

